EBC25DKMN

Heilind Number:SULEBC25DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKMN

Detailed Description

Introducing the EBC25DKMN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in female pin applications. With a compact yet sturdy construction, this connector features two rows of 50 cantilever contacts made of durable Phosphor Bronze with gold plating, ensuring reliable signal transmission even in demanding environments. The termination method, wire wrap, guarantees easy and secure installation. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal transmission tasks. With a pitch of 2.54mm and a straight orientation, it offers precise alignment on PCBs. The connector's robust design, with an operating temperature range of -65 to 125°C and matte tin termination plating, ensures long-term reliability. At a compact height of 15.49mm and a width of 9.4mm, the EBC25DKMN is ideal for space-constrained applications. Whether you're designing aerospace systems, industrial equipment, or telecommunications devices, this connector is a dependable choice. Trust in its high-quality construction and performance, backed by our commitment to excellence. Elevate your connectivity solutions with the EBC25DKMN.