EBC25DPNN

Heilind Number:SULEBC25DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DPNN

Detailed Description

The EBC25DPNN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a sturdy construction of PBT and Phosphor Bronze materials, this female connector ensures durability in various applications. Featuring two rows and 50 positions with a 2.54mm pitch, it allows for secure and precise connectivity. The termination method of Card Extender and the double-point contact type with gold plating guarantee excellent signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its compact design, with a connector height of 14.22mm and width of 10.16mm, offers space-saving installation. The Matte Tin termination plating further enhances its performance and longevity. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBC25DPNN is a dependable choice for seamless PCB integration.