EBC25DREI

PBT & PHOSPHOR BRONZE; .00

The EBC25DREI, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding electronic applications. This female connector features two rows of 50 contact positions, with a pitch of 2.54mm for easy integration. Constructed with a rugged PBT housing and gold-plated phosphor bronze contacts, it ensures optimal signal transmission even in harsh environments. The threaded mounting and eyelet termination method offer secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. Trust the EBC25DREI for your connectivity needs, where performance and reliability are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DREI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULEBC25DREI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: