EBC25DRSD

Heilind Number:SULEBC25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRSD

Detailed Description

Introducing the EBC25DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a compact design featuring two rows of 50 female contacts, this connector offers seamless integration on your PCB. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The clearance hole mount type and straight orientation make installation a breeze, while the 2.54mm pitch allows for easy mating. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and stable performance. Suitable for various applications in industries such as aerospace, defense, and telecommunications, the EBC25DRSD is the perfect choice for your connectivity needs.