EBC25DRYH

Heilind Number:SULEBC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRYH

Detailed Description

Introducing the EBC25DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 2.54mm pitch and 50 positions, it offers seamless connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate into your system. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure connections. Perfect for industries where quality and performance are paramount, the EBC25DRYH is the ideal choice for your next project.