EBC25DTBS

Heilind Number:SULEBC25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTBS

Detailed Description

Introducing the EBC25DTBS, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows and a durable side hole mount type, guarantees secure installation. Its phosphor bronze contact material with gold plating ensures optimal conductivity, while the loop bellow contact type and right-angle orientation facilitate efficient signal transmission. With a pitch of 2.54mm and 50 positions, this connector caters to intricate circuitry needs. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse applications. The matte tin termination plating enhances durability, making it a reliable choice for critical systems. Upgrade your PCB connections with the EBC25DTBS for unrivaled performance and longevity.