EBC25DTKD

Heilind Number:SULEBC25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTKD

Detailed Description

Introducing the EBC25DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 50 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type and thru-hole termination method guarantee robust performance. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures solderability. Ideal for applications in aerospace, defense, and industrial sectors, the EBC25DTKD is a reliable connectivity solution.