EBC26DSXS

Heilind Number:SULEBC26DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC26DSXS

Detailed Description

Introducing the EBC26DSXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. Its female gender, single row design with side hole mounting and straight orientation make it easy to integrate into your PCB layout. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 26 full bellow contacts, made of Phosphor Bronze and plated with Gold, offer superior conductivity. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable space on your PCB. The termination method of thru hole with Matte Tin plating ensures secure and stable connections. Ideal for hi-rel systems, the EBC26DSXS is a top choice for engineers seeking top-notch performance in their designs.