EBC28DCKH

Heilind Number:SULEBC28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCKH

Detailed Description

Introducing the high-performance EBC28DCKH Board To Board PCB Connector, designed for precision connectivity in electronic systems. Crafted with top-quality PBT and Phosphor Bronze materials, this female connector boasts a robust construction suitable for demanding applications. With a pitch of 2.54mm and 56 positions spread across 2 rows, it offers versatile connectivity options. The thru-hole termination method ensures secure attachment, while gold-plated contacts guarantee reliable signal transmission. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for use in a wide range of environments. Its straight orientation and clearance hole mount type make installation a breeze. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for efficient PCB integration. Tailored for performance and durability, the EBC28DCKH is the perfect choice for your connectivity needs.