EBC28DCST

PBT & PHOSPHOR BRONZE; .00

The EBC28DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm (.1 in) and featuring 28 positions spread across 2 rows, this female connector offers ample connectivity options. Constructed with a durable PBT and phosphor bronze housing, it ensures excellent conductivity and longevity, even in harsh environments. Rated for 700 VAC and 3A, it guarantees safe and efficient operation. The gold-plated hairpin contacts and matte tin termination further enhance its reliability. With a straight, threaded mount and a low profile of just 15.49mm (.61 in), it is ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC28DCST is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC28DCST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: