EBC28DKNH

PBT & PHOSPHOR BRONZE; .00

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC28DKNH. With a rugged design and high-performance capabilities, this connector is ideal for demanding applications. Featuring two rows of 56 female contacts, each made of durable phosphor bronze and plated with gold, it ensures reliable conductivity. The clearance hole mount type and card extender termination method make installation a breeze. Operating at voltage levels of up to 700 VAC and with an amperage rating of 3A, it's suitable for a wide range of power and signal transmission tasks. The cantilever contact type and straddle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it's built to withstand harsh environmental conditions. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. Trust in the EBC28DKNH for secure and efficient board-to-board connections in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DKNH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC28DKNH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: