EBC28DRSS

Heilind Number:SULEBC28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRSS

Detailed Description

Introducing the EBC28DRSS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable operation even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Through-hole termination with gold-plated phosphor bronze contacts ensures optimal signal conductivity. The 2.54mm pitch and 56 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs without compromising performance. With matte tin termination plating and compliance with industry standards, the EBC28DRSS is a dependable choice for professionals in the field.