EBC28DRTS

Heilind Number:SULEBC28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRTS

Detailed Description

Introducing SKU EBC28DRTS, a high-performance board-to-board PCB connector designed for reliable connections in electronic applications. This female connector features two rows, each accommodating 28 positions for a total of 56 contacts. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission requirements. The termination method is through-hole, with a side-hole mount type for secure attachment. With a straight orientation and a connector height of 10.95mm, it offers ease of installation in compact spaces. Its matte tin termination plating enhances solderability. This connector is ideal for use in demanding environments, with an operating temperature range of -65 to 125°C. Trust in its performance for seamless board-to-board connections in your electronic projects.