EBC28DRYS

Heilind Number:SULEBC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRYS

Detailed Description

Introducing the EBC28DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a dual-row configuration and a total of 56 positions, this connector offers ample connectivity options. The female gender and side hole mount type make it easy to integrate into your PCB layout. Featuring PBT and phosphor bronze construction, it ensures durability and conductivity. Gold-plated contacts guarantee excellent signal transmission, while the full bellow contact type provides secure mating. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. With a straight orientation and a tail length of 11.18mm, it offers versatility in installation. The matte tin termination plating is ideal for soldering onto the board. Suitable for a wide range of applications, the EBC28DRYS is a top choice for demanding electronic systems.