EBC28DSXS

Heilind Number:SULEBC28DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:28
SKU:SULEBC28DSXS

Detailed Description

Introducing the EBC28DSXS, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and 28 positions, it offers ample versatility for various circuit configurations. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its side-hole mount and straight orientation facilitate easy installation. With a 700 VAC voltage rating and 3A amperage, this connector meets stringent performance standards. Trust the EBC28DSXS for seamless and durable board-to-board connections in your electronic designs.