EBC28DTMH

Heilind Number:SULEBC28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DTMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DTMH

Detailed Description

Introducing the EBC28DTMH, a high-quality board-to-board connector designed for optimal performance in diverse electronic applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in demanding environments. The female gender, right-angle orientation, and clearance hole mount type offer flexibility in installation. Featuring 56 positions with a 2.54mm pitch, it allows for efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. With a voltage rating of 700VAC and amperage of 3A, it meets stringent safety and performance standards. The EBC28DTMH is the perfect choice for mission-critical systems where durability and precision are paramount.