EBC30DCCT

Heilind Number:SULEBC30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCCT

Detailed Description

Introducing the EBC30DCCT, a high-performance PCB connector designed for demanding applications. With its robust construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial environments. Boasting a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The two rows of Hairpin contacts, plated with gold for enhanced conductivity, provide a secure and stable connection. Featuring a threaded mount and through-hole termination method, installation is quick and easy. With a pitch of 2.54mm and 60 positions, this connector is suitable for a wide range of board-to-board applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is built to withstand harsh conditions. The matte tin termination plating ensures durability and longevity, making it a reliable choice for your connectivity needs. With its compact dimensions of 9.4mm width and 15.49mm height, the EBC30DCCT is ideal for space-constrained designs. Trust in this connector for high-reliability performance in your electronic systems.