EBC30DCTN-S288

Heilind Number:SULEBC30DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DCTN-S288

Detailed Description

Introducing the EBC30DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PBT housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments, rated for up to 700 VAC and operating temperatures ranging from -65 to 125 °C. Featuring a compact design with two rows of 60 hairpin contacts on a 2.54 mm pitch, it allows for efficient data transfer. The connector, with a female gender and straddle orientation, offers easy installation with card extender termination. With a tail length of 3.94 mm, it provides secure connectivity. Measuring just 15.49 mm in height and 9.4 mm in width, it is suitable for space-constrained applications. The termination plating of matte tin ensures durability. Ideal for use in aerospace, defense, and industrial sectors, the EBC30DCTNS288 is a reliable connectivity solution.