EBC30DKAT

Heilind Number:SULEBC30DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DKAT

Detailed Description

PBT & Phosphor Bronze; .00 connectors are ideal for high-performance board-to-board or card edge connections. With a current rating of 3 A and a voltage capacity of 700 VAC, these female connectors feature two rows of 60 cantilever contacts made of durable phosphor bronze with gold plating. The threaded mount and thru-hole termination ensure secure and reliable connectivity. Operating in a wide temperature range from -65 to 125 °C, these connectors are suitable for various industrial applications. With a pitch of 2.54 mm, connector height of 13.97 mm, and width of 9.4 mm, they offer easy installation and space-saving design. Matte tin termination plating adds to their robustness and longevity. Perfect for demanding environments, the EBC30DKAT connectors guarantee high-quality performance and durability.