| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DKDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DKDS |
EBC30DKDS
| Heilind Number: | SULEBC30DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DKDS |
| ECAD Model: |
Specifications
Detailed Description
Meet the EBC30DKDS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 60 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure mating, while a voltage rating of 700VAC and an amperage of 3A guarantee safe operation. The EBC30DKDS is built to last, with a wide operating temperature range of -65 to 125°C and termination plating in matte tin for added durability. Whether you're working on aerospace, defense, or industrial applications, this connector is the perfect choice for your connectivity needs.

