EBC30DKRD

Heilind Number:SULEBC30DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKRD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKRD

Detailed Description

Introducing the EBC30DKRD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3 A. With two rows of 60 positions and a pitch of 2.54 mm, it offers versatile and secure connections for your PCB assemblies. The cantilever contact type and card extender termination method guarantee easy installation and maintenance, while the clearance hole mount type and straddle orientation provide flexibility in design. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Trust in the EBC30DKRD for superior performance in your electronic projects.