EBC30DKSS

Heilind Number:SULEBC30DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DKSS

Detailed Description

Introducing the EBC30DKSS, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows of 60 positions, each with a pitch of 2.54mm (.1in), ensuring precise and reliable contact. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The Phosphor Bronze contacts with gold plating offer excellent conductivity, while the Termination Method of Thru Hole with Matte Tin plating ensures secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for diverse applications. Its straight orientation, side hole mount type, and cantilever contact type facilitate easy installation and maintenance. With a tail length of 4.83mm (.19in) and compact dimensions of .61in connector height and 9.4mm (.37in) connector width, it optimizes space utilization in compact designs. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC30DKSS guarantees superior performance and longevity. Upgrade your connectivity solutions with this cutting-edge connector.