EBC30DKUI

PBT & PHOSPHOR BRONZE; .00

The EBC30DKUI, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic applications. This female connector, constructed with durable PBT and Phosphor Bronze materials, features a pitch of 2.54mm and a voltage rating of 700 VAC, making it ideal for high-power systems. With a current rating of 3A, it ensures reliable connectivity in demanding environments. The threaded, right-angle mount type and cantilever contact design offer secure and stable connections, while the gold contact plating guarantees excellent conductivity. With 60 positions and a termination method of thru hole, this connector provides easy and efficient installation. Operating from -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the EBC30DKUI for superior performance and durability in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DKUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC30DKUI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: