EBC30DPBS

Heilind Number:SULEBC30DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DPBS

Detailed Description

PBT & Phosphor Bronze Connector ( EBC30DPBS) is a high-performance component designed for reliable board-to-board and card edge connections. Featuring a female gender with two rows for versatile connectivity, this connector offers a secure mount through side hole attachment. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The contact material, made of phosphor bronze with gold plating, guarantees exceptional conductivity and durability. Its double-point contact type and right-angle orientation make it suitable for compact designs. With 60 positions and a 2.54mm pitch, it enables precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. The matte tin termination plating ensures long-lasting performance. Meet your connectivity needs with the EBC30DPBS connector.