EBC30DPDI

PBT & PHOSPHOR BRONZE; .00

The EBC30DPDI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the power needs of various applications. The double-point contact design, along with gold-plated contacts, guarantees excellent signal transmission with minimal signal loss. With two rows and 60 positions, it offers ample connectivity options. The threaded mount and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a compact size and a connector height of 15.49mm, it is ideal for space-constrained designs. Trust the EBC30DPDI for efficient and durable board-to-board connections in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPDI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULEBC30DPDI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: