| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DPDN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DPDN |
EBC30DPDN
| Heilind Number: | SULEBC30DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DPDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DPDN, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PBT and Phosphor Bronze materials, this connector guarantees reliable conductivity even in demanding environments. Featuring a double-point contact type with gold plating, it ensures optimal signal transmission with minimal interference. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of applications. Its 60 positions and 2.54mm pitch make it perfect for high-density PCB layouts. The straight orientation and no-mounting design offer versatility in installation. The matte tin termination plating adds to its longevity. Ideal for industrial and commercial use, the EBC30DPDN is a must-have component for your connectivity needs.

