EBC30DPRI

Heilind Number:SULEBC30DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DPRI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DPRI

Detailed Description

The EBC30DPRI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze, this connector guarantees reliable connectivity. Its female gender, with two rows and a threaded mount type, ensures secure attachment. The termination method using a Card Extender and contact material of Phosphor Bronze plated with Gold offer excellent conductivity. The connector, with a pitch of 2.54mm and voltage rating of 700 VAC, is suitable for high-power systems. Featuring double-point contacts and straddle orientation, it provides efficient signal transfer across 60 positions. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is highly durable. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained environments. Perfect for use in aerospace, defense, and industrial applications, the EBC30DPRI ensures seamless connectivity in even the harshest conditions.