EBC30DRMZ

Heilind Number:SULEBC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DRMZ

Detailed Description

The EBC30DRMZ is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 60 positions ensuring secure and reliable connections. Crafted from PBT and Phosphor Bronze, and boasting gold contact plating, it guarantees excellent conductivity and durability. The termination method is wire wrap, with a tail length of 14.22mm, making installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and side hole mount type offer versatility in placement. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Ideal for aerospace, automotive, and industrial applications, the EBC30DRMZ is a dependable choice for your connectivity needs.