EBC30DSXI

PBT & PHOSPHOR BRONZE; .00

The EBC30DSXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers reliable power transmission. The gold-plated contacts provide excellent conductivity, while the full bellow design guarantees secure connections. With a straight orientation and threaded mount type, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. The 30 positions, spaced at a pitch of 2.54mm, allow for efficient signal transmission. Perfect for use in aerospace, defense, and industrial applications, the EBC30DSXI is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DSXI
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULEBC30DSXI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: