EBC31DCBT

Heilind Number:SULEBC31DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCBT

Detailed Description

EBC31DCBT features a robust design perfect for demanding applications. With dual rows and 62 positions, this female connector ensures efficient connectivity. Crafted with PBT and Phosphor Bronze, it offers durability and reliable performance. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and hairpin contacts enable convenient and space-saving installations. With a pitch of 2.54 mm and a tail length of 4.57 mm, precise connections are easily achieved. The matte tin termination plating enhances solderability. Measuring at 15.49 mm in height and 9.4 mm in width, it fits compactly onto the board. This connector, part of the Board to Board PCB and Card Edge Connectors category, is a reliable solution for your connectivity needs.