EBC31DCCN-S189

Heilind Number:SULEBC31DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCCN-S189

Detailed Description

The EBC31DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows and 62 positions, offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install in compact spaces. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and military applications. Trust the EBC31DCCN-S189 for secure and efficient board-to-board connections.