EBC31DCMI-S371

Heilind Number:SULEBC31DCMI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCMI-S371

Detailed Description

Introducing the EBC31DCMI-S371, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features two rows for efficient data transfer, with a threaded mount type ensuring secure installation. The termination method of wire wrap guarantees reliable contact, while the contact material of phosphor bronze and gold plating offer optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance its versatility, accommodating 62 positions with a tail length of 14.22mm (.56 in). Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is not only durable but also resilient. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is space-efficient, making it ideal for various electronic devices. The termination plating of matte tin ensures longevity, while its compliance with hi-rel standards guarantees performance excellence. Perfect for professionals in the electronic industry, the EBC31DCMI-S371 is a reliable solution for your connectivity needs.