EBC31DCWT-S288

Heilind Number:SULEBC31DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC31DCWT-S288. This high-performance connector features two rows for efficient connectivity, with a threaded mount type ensuring secure installation. Designed for durability, it boasts a contact material of phosphor bronze with gold plating, offering excellent conductivity. The 2.54mm pitch and hairpin contact type further enhance its reliability. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. It provides 62 positions for versatile connectivity, with a card extender termination method and matte tin plating, ensuring optimal signal transmission. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained environments. Whether in industrial, aerospace, or telecommunications settings, the EBC31DCWTS288 guarantees high performance and longevity.