EBC31DKAH

Heilind Number:SULEBC31DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKAH

Detailed Description

Introducing the EBC31DKAH Board To Board PCB Connector, a high-performance component designed for reliable interconnection in electronic systems. With a 2.54mm pitch and 62 positions spread across 2 rows, this connector offers seamless integration on PCBs. Featuring Phosphor Bronze contacts plated with gold for enhanced conductivity, it ensures optimal signal transmission at up to 3A and 700VAC. The cantilever contact type and right-angle orientation provide flexibility in assembly. Operating flawlessly within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The clearance hole mount and thru-hole termination method guarantee secure attachment. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust in the EBC31DKAH for robust and efficient board-to-board connections in your electronic applications.