EBC31DKDH

Heilind Number:SULEBC31DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKDH

Detailed Description

The EBC31DKDH connector offers reliable and high-performance connectivity for your electronic devices. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, it ensures durability and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the demands of various applications. The Cantilever contact type and Thru Hole termination method guarantee secure connections. This female connector, with two rows and 62 positions, is ideal for board-to-board and card edge connections. Operating smoothly in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. Its compact design, with a connector height of .61 inches and a connector width of .37 inches, saves space on your PCB. The Matte Tin termination plating enhances its longevity. Trust the EBC31DKDH for efficient and durable connectivity in your electronic systems.