EBC31DKDN

Heilind Number:SULEBC31DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKDN

Detailed Description

The EBC31DKDN is a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various systems. The female connector has two rows with 62 positions, each utilizing a cantilever contact type for efficient signal transmission. Its straight orientation and no mounting requirement make installation hassle-free. The termination method is through-hole, with the contacts plated in gold for enhanced conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. The termination plating of matte tin ensures durability and longevity. Classified under the category of Hi-Rel connectors, the EBC31DKDN is a trusted solution for demanding electronic systems.