EBC31DKES

PBT & PHOSPHOR BRONZE; .00

The EBC31DKES, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector ensures excellent conductivity and corrosion resistance. With a wide pitch of 2.54mm and two rows of 62 positions, it offers ample connectivity options for your PCBs. The right-angle orientation and side hole mount type allow for easy and secure installation, while the cantilever contact type guarantees a stable connection. Rated for up to 700VAC and 3A, this connector is suitable for demanding environments. Its matte tin termination plating and operating temperature range of -65 to 125°C ensure long-term reliability. Perfect for high-speed data transfer and power distribution, the EBC31DKES is a must-have component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC31DKES

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: