EBC31DKRH

Heilind Number:SULEBC31DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKRH

Detailed Description

The EBC31DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The connector offers two rows of 62 positions each, with a pitch of 2.54mm for easy installation on PCBs. Its cantilever contact type and gold plating guarantee low contact resistance and superior signal integrity. The connector's clearance hole mount type and card extender termination method facilitate secure and efficient assembly. With an operating temperature range of -65 to 125°C and a connector height of 13.97mm, it is ideal for use in aerospace, defense, and industrial applications that require high reliability. Trust the EBC31DKRH to deliver exceptional performance in your critical electronic systems.