EBC31DKUI

Heilind Number:SULEBC31DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKUI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKUI

Detailed Description

Introducing the EBC31DKUI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector features two rows of 62 contacts, each meticulously crafted from gold-plated phosphor bronze to ensure optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power delivery in various applications. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Meeting stringent industry standards, it boasts a wide operating temperature range of -65 to 125°C. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to PCBs. The matte tin termination plating adds durability, while the compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for densely populated boards. Trust the EBC31DKUI for efficient and durable board-to-board connections in your electronic designs.