EBC31DRTI-S13

Heilind Number:SULEBC31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DRTI-S13

Detailed Description

Introducing the high-performance EBC31DRTI-S13 board-to-board PCB connector, designed for precision connectivity in mission-critical applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and efficient data transmission. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable conductivity even in harsh environments, withstanding voltages up to 700VAC. The full bellow contact type and straddle orientation enhance signal integrity, while the termination method of card extender with matte tin plating offers easy and durable installation. With 62 positions and a tail length of 4.7mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is a dependable choice for aerospace, defense, and industrial applications. Upgrade your PCB connections with the EBC31DRTIS13 for unrivaled performance and durability.