EBC31DRTS

PBT & PHOSPHOR BRONZE; .00

The EBC31DRTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. With two rows of 62 positions each, it offers ample connection points. The side hole mount type and through-hole termination method make installation easy. Gold-plated Phosphor Bronze contacts and matte tin termination plating enhance conductivity and corrosion resistance. Its full bellow contact type and straight orientation optimize signal transmission. With a pitch of 2.54mm and compact dimensions of 10.95mm in height and 8.38mm in width, it fits seamlessly into PCB layouts. Rated for an extensive operating temperature range of -65 to 125°C, it ensures performance in diverse environments. Trust the EBC31DRTS for superior board-to-board connectivity in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRTS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULEBC31DRTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: