EBC31DRXS

Heilind Number:SULEBC31DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DRXS

Detailed Description

Introducing the EBC31DRXS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures robust performance in various applications. With a current rating of 3A and a voltage capacity of 700 VAC, it offers secure power transmission. The female connector with two rows and side hole mount type allows for easy installation. Utilizing a thru-hole termination method with gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. The pitch of 2.54mm and straight orientation facilitate precise mating. With 62 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB while ensuring optimal performance. Compliant with industry standards, it is ideal for use in a wide range of electronic devices. Trust in the reliability of the EBC31DRXS for your connectivity needs.