EBC31DTAH

Heilind Number:SULEBC31DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DTAH

Detailed Description

Introducing the EBC31DTAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sleek and compact form factor, this connector features two rows of female contacts made of durable PBT and Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. The contact type, Loop Bellow, offers secure mating and disconnection. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount make installation easy and space-efficient. With 62 positions and a pitch of 2.54 mm (.1 in), it provides ample connectivity options. The connector's robust construction, with a matte tin termination plating and an operating temperature range of -65 to 125 °C, guarantees performance even in harsh conditions. Perfect for use in industrial machinery, aerospace systems, and more, the EBC31DTAH is a dependable solution for your connectivity needs.