EBC35DCKH

PBT & PHOSPHOR BRONZE; .00

The EBC35DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows of contacts, this connector offers reliable connectivity. Featuring a mount type of Clearance Hole and termination method Thru Hole, installation is efficient. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. The Loop Bellow contact type and straight orientation further enhance its functionality. With 70 positions and a voltage rating of 700 VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact design with dimensions of .61 inches in height and 9.4mm in width makes it ideal for space-constrained PCB layouts. Trust the EBC35DCKH for robust and dependable connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC35DCKH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: