EBC35DCKI

Heilind Number:SULEBC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCKI

Detailed Description

Introducing the EBC35DCKI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 positions, this connector ensures secure and reliable connections. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The contact type is Loop Bellow, guaranteeing optimal performance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industrial standards. With a threaded mount type and thru-hole termination method, installation is quick and easy. Suitable for a wide range of environments, it has an operating temperature range of -65 to 125°C. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-restricted applications. Trust the EBC35DCKI for seamless connectivity in your projects.