| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCKS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DCKS-S288 |
EBC35DCKS-S288
| Heilind Number: | SULEBC35DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DCKS-S288, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a sleek profile and top-of-the-line features, this connector is a must-have for electronic projects. Boasting a robust construction of PBT and phosphor bronze, it ensures long-lasting durability. The 3A amperage rating and 700VAC voltage capacity make it suitable for a wide range of applications. Featuring two rows of 70 gold-plated loop bellow contacts, it guarantees reliable signal transmission. The side hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh conditions. Don't compromise on quality, choose the EBC35DCKS-S288 for your connectivity needs.

