EBC35DCMN

Heilind Number:SULEBC35DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCMN

Detailed Description

Introducing the EBC35DCMN, a high-performance board to board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a total of 70 positions, allowing for efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm, it offers precise alignment on PCBs. The termination method of wire wrap and termination plating of matte tin further enhance its durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its hairpin contact type and straight orientation facilitate easy installation. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBC35DCMN for seamless and secure board to board connections in your electronic designs.