EBC35DCMT-S288

Heilind Number:SULEBC35DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCMT-S288

Detailed Description

Introducing the EBC35DCMT-S288, a high-performance board-to-board and card edge connector designed for precision and reliability in electronic connections. Featuring a compact yet robust construction, this connector boasts PBT and phosphor bronze materials with gold plating for optimal conductivity. With a 2.54mm pitch and 70 positions across two rows, it offers seamless integration on PCBs. The female gender and threaded mount type ensure secure attachment, while the card extender termination method guarantees easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's ideal for demanding industrial environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a low-profile design, it provides efficient connectivity without compromising space. Trust the EBC35DCMT-S288 for your connectivity needs in aerospace, defense, and other critical applications.