EBC35DETI

Heilind Number:SULEBC35DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DETI

Detailed Description

PBT & Phosphor Bronze;.000 is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a female gender configuration with two rows of contacts, this connector is ideal for a wide range of circuit board assemblies. Its threaded mount type and through-hole termination method ensure secure and stable installation. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for high-speed data transmission and power delivery. The cantilever contact type and straight orientation make it easy to mate with compatible connectors. With 70 positions and a tail length of 5.08mm (.2 in), it allows for versatile connectivity options. Operating within a wide temperature range from -65 to 105°C, it is suitable for use in harsh environmental conditions. The compact design with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in) saves space on the PCB. With matte tin termination plating for added durability, this connector ensures long-lasting performance. Perfect for use in various industries such as aerospace, defense, and telecommunications, the EBC35DETI offers superior quality and reliability in every connection.