EBC35DKAH

Heilind Number:SULEBC35DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKAH

Detailed Description

Introducing the EBC35DKAH, a high-performance connector designed for board-to-board and card edge applications. This female connector features PBT housing and durable phosphor bronze contacts plated with gold, ensuring reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic systems. The cantilever contact type and right-angle orientation offer easy mating and space-saving benefits. Boasting 70 positions across 2 rows with a 2.54mm pitch, it provides ample connectivity in compact designs. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 13.97mm and width of 9.4mm, it offers versatility in installation. Whether in industrial, aerospace, or telecommunications applications, the EBC35DKAH is a dependable choice for high-reliability connectivity.